EBC20DTBH

Heilind Number:SULEBC20DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTBH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DTBH

Detailed Description

The EBC20DTBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and clearance hole mount type offer versatile installation options. The gold-plated contacts on a loop bellow contact type guarantee low contact resistance and high signal integrity. With 40 positions and a 2.54mm pitch, it provides ample connectivity in compact spaces. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace use. The matte tin termination plating enhances solderability for secure connections. Measuring 15.49mm in height and 9.4mm in width, this connector ensures efficient board-to-board mating in various electronic systems. Trusted for its quality and performance, the EBC20DTBH is a key component for mission-critical applications.