| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DTBI-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEBC20DTBI-S189 |
EBC20DTBI-S189
| Heilind Number: | SULEBC20DTBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DTBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the female EBC20DTBIS189 connector, featuring two rows of loop bellow contacts crafted from durable Phosphor Bronze with gold plating for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is designed for reliable power transmission in high-performance electronics. Its right-angle orientation and threaded mount type ensure secure and space-efficient PCB connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for even the most demanding industrial applications. The 40-position layout and .18-inch tail length offer versatility in board-to-board and card edge connections. Matte Tin termination plating guarantees long-term durability. Trust the EBC20DTBIS189 for top-tier performance in your electronic designs.

