EBC20DTBI

Heilind Number:SULEBC20DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DTBI

Detailed Description

The EBC20DTBI is a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 40 positions each, with a pitch of 2.54mm (.1 in) for easy installation. Its threaded mount type and through-hole termination method ensure secure and reliable connectivity. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts provide optimal signal transmission, while the loop bellow contact type accommodates for right-angle orientation. With a maximum amperage of 3A and voltage rating of 700VAC, this connector is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37 in), saves space on the PCB. Its matte tin termination plating ensures compatibility with RoHS standards. Overall, the EBC20DTBI is a reliable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.