| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DTBN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20DTBN-S189 |
EBC20DTBN-S189
| Heilind Number: | SULEBC20DTBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DTBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC20DTBN-S189, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe power transmission. The female gender and right-angle orientation, coupled with 2 rows of 40 positions each, offer versatile connectivity options. Its gold-plated phosphor bronze contacts and matte tin termination plating enhance signal integrity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for diverse industrial applications. Trust in its performance for seamless data transmission on your PCBs.

