| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20DTBS |
EBC20DTBS
| Heilind Number: | SULEBC20DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DTBS |
| ECAD Model: |
Specifications
Detailed Description
The EBC20DTBS connector is a female, right-angle, board-to-board PCB connector designed for high-reliability applications. With two rows of 40 positions and a pitch of 2.54mm, it offers secure and efficient connectivity. Featuring a termination method of through-hole soldering and tail length of 4.57mm, it ensures robust attachment to PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Compliant with RoHS regulations, it is a reliable and environmentally friendly choice for electronic assemblies.

