EBC20DTBT-S189

Heilind Number:SULEBC20DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTBT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DTBT-S189

Detailed Description

The EBC20DTBT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a maximum current rating of 3A and a voltage withstand of 700VAC, it meets the power requirements of various electronic systems. The female connector has two rows of 40 positions, offering ample connectivity options. Its threaded mount type and through-hole termination method provide secure and stable attachment to the PCB. The gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh conditions. The right-angle orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space without compromising performance. The matte tin termination plating ensures excellent solderability. Overall, the EBC20DTBT-S189 is a top choice for high-reliability connections in critical electronic systems.