EBC20DTBT

Heilind Number:SULEBC20DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTBT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DTBT

Detailed Description

Introducing the EBC20DTBT, a high-performance board to board PCB connector designed for reliability in demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector is built to ensure seamless power transmission. Featuring two rows with 40 positions each, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing optimal signal conductivity. The threaded mount type and right-angle orientation make installation easy and space-efficient. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its loop bellow contact type and termination through-hole method further enhance its durability. Measuring 9.4mm in width and 15.49mm in height, with a tail length of 4.57mm, it is compact yet robust. The matte tin termination plating ensures long-term performance. Perfect for applications requiring secure and efficient board-to-board connections, the EBC20DTBT is a reliable solution for your connectivity needs.