EBC20DTKD-S288

Heilind Number:SULEBC20DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DTKD-S288

Detailed Description

Introducing SKU EBC20DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender, it offers 2 rows with 40 positions, making it ideal for complex circuitry. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent signal transmission. With a pitch of 2.54mm and termination via card extender, installation is seamless. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Its loop bellow contact type and straddle orientation further enhance performance. Measuring at .61 inches in height and 9.4mm in width, it fits compactly on PCBs. The termination plating of Matte Tin ensures durability. This connector, part of the hi-rel EBC series, is a top choice for professionals in the electronics industry.