EBC20DTKD

Heilind Number:SULEBC20DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DTKD

Detailed Description

Introducing the EBC20DTKD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a rugged construction of PBT and phosphor bronze, this connector offers a secure connection with a 700 VAC voltage rating and a 3A amperage capacity. With two rows of 40 gold-plated contacts, it ensures efficient signal transmission. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for a wide range of applications. The straight orientation and loop bellow contact type further enhance its versatility. With a compact design measuring just .61 inches in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. Trust the EBC20DTKD for superior connectivity in critical systems.