EBC20DTKH-S288

Heilind Number:SULEBC20DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DTKH-S288

Detailed Description

Introducing the EBC20DTKH-S288, a reliable and high-performance Board To Board PCB Connector designed for seamless connectivity in electronic applications. Featuring two rows with a total of 40 positions and a pitch of 2.54mm (.1 in), this connector ensures efficient data transmission. The female gender and clearance hole mount type make it versatile for various setups. With gold-plated phosphor bronze contacts, it guarantees optimal conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for high-power environments. The termination method through card extender and loop bellow contact type provide secure attachment. With a wide operating temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. Its compact design, with dimensions of 9.4mm (.37 in) width and .61 in (15.49mm) height, allows for space-efficient installation on PCBs. The matte tin termination plating ensures long-lasting performance. Ideal for demanding industrial and commercial applications, the EBC20DTKH-S288 guarantees superior connectivity and signal integrity.