EBC20DTKH

Heilind Number:SULEBC20DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DTKH

Detailed Description

Introducing the EBC20DTKH, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a 3A amperage and a 700VAC voltage rating, it guarantees reliable power transmission. With a female gender and two rows of contacts, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method provide secure and stable attachment to PCBs. The gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse environments. Its straight orientation, loop bellow contact type, and 40 positions make it suitable for complex circuitry. The compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the EBC20DTKH for high-reliability connections in your electronic designs.