EBC20DTKI-S288

Heilind Number:SULEBC20DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DTKI-S288

Detailed Description

Introducing the EBC20DTKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, offering a total of 40 positions for secure connectivity. Crafted with precision, it boasts a termination method of card extender and contact material of phosphor bronze with gold plating, ensuring reliable signal transmission. The loop bellow contact type and threaded mount further enhance its durability and stability. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Rest assured of its quality as it meets stringent industry standards. Upgrade your connectivity solutions with the EBC20DTKI-S288.