EBC20DTKN-S288

Heilind Number:SULEBC20DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DTKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, EBC20DTKN-S288. Designed for high-performance applications, this female connector features two rows with a total of 40 positions, perfect for secure connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power delivery. The termination method using Card Extenders and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity. Operating in a wide temperature range of -65 to 125°C, it's suitable for diverse environments. The connector's Loop Bellow contact type and Straddle orientation offer versatile installation options. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. Trust in its Matte Tin termination plating for long-term durability. This connector excels in meeting stringent quality standards for Board-To-Board connections, making it a must-have component for your electronic projects. Elevate your connectivity solutions with the EBC20DTKNS288.