EBC20DTKN

Heilind Number:SULEBC20DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTKN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DTKN

Detailed Description

The EBC20DTKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity in harsh environments. With a 2.54mm pitch and 40 positions spread across 2 rows, it offers ample connectivity options. The straight orientation and through-hole termination method make it easy to integrate into circuit boards. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in various industries. RoHS compliant and with matte tin termination plating, it meets international standards for environmental responsibility. The EBC20DTKN is the ideal choice for high-reliability applications where performance and durability are paramount.