EBC20DTKS-S288

Heilind Number:SULEBC20DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DTKS-S288

Detailed Description

Introducing the EBC20DTKS-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding electronic applications. Featuring a robust construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 40 positions, allowing for versatile connectivity options. Its side-hole mount type and card extender termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. The connector, with a pitch of 2.54mm, and a height of 15.49mm, offers a compact yet efficient solution. With termination plating in Matte Tin, it complies with industry standards for performance and reliability. The EBC20DTKS-S288 is the perfect choice for mission-critical systems that require high-reliability connectors.