| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DTKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20DTKS |
EBC20DTKS
| Heilind Number: | SULEBC20DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DTKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EBC20DTKS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction with gold plating for optimal conductivity and durability. With a pitch of 2.54mm and 40 positions spread across 2 rows, it offers reliable connectivity in compact spaces. The contact type, loop bellow, ensures secure mating, while the straight orientation and side hole mount type facilitate easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its matte tin termination plating further enhances its reliability. Trust the EBC20DTKS for seamless and efficient board-to-board connections in your electronic designs.

