EBC20DTKT-S288

Heilind Number:SULEBC20DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DTKT-S288

Detailed Description

Introducing the EBC20DTKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze components, ensuring reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type offer secure and stable installation. Termination via card extender and loop bellow contact type guarantee efficient signal transfer. Gold-plated phosphor bronze contacts ensure low contact resistance and high conductivity. With a pitch of 2.54mm and 40 positions, it allows for precise and versatile connections. Operating in a wide temperature range from -65 to 125°C, this connector is highly resilient. Its compact size, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating offers corrosion resistance and longevity. Overall, the EBC20DTKT-S288 is a top choice for high-reliability electronic systems.