| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DTKT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEBC20DTKT |
EBC20DTKT
| Heilind Number: | SULEBC20DTKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DTKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC20DTKT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a pitch of 2.54mm and featuring two rows of 40 gold-plated contacts, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of up to 700VAC. Its phosphor bronze contact material and matte tin termination plating guarantee durability and stable performance even in harsh operating conditions ranging from -65 to 125°C. The threaded mount type and straight orientation make installation a breeze, while the loop bellow contact type provides excellent mating and unmating capabilities. Perfect for demanding environments, the EBC20DTKT is a must-have component for your next PCB assembly project.

