EBC20DTMD-S189

Heilind Number:SULEBC20DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTMD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTMD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DTMD-S189

Detailed Description

The EBC20DTMD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 40 positions, this connector features two rows of contacts with a gender specification for female insertion. It is constructed with durable PBT and Phosphor Bronze materials, ensuring reliable connectivity even in harsh environments. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. The loop bellow contact type provides secure connections, while the tail length of 6.35mm facilitates efficient soldering. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for applications where reliability is paramount, the EBC20DTMD-S189 is a top choice for engineers and manufacturers in need of high-quality board-to-board connectivity solutions.