| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DTMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEBC20DTMD |
EBC20DTMD
| Heilind Number: | SULEBC20DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC20DTMD PCB Connector, a high-performance component designed for seamless board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity and longevity. With a voltage rating of 700 VAC and a maximum amperage of 3A, it meets the demands of various electronic applications. The right-angle orientation and clearance hole mount type make installation easy and efficient. With 40 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating guarantees secure soldering. Ideal for use in hi-rel environments, the EBC20DTMD is a trusted solution for demanding PCB connectivity needs.

