EBC20DTMH

Heilind Number:SULEBC20DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTMH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DTMH

Detailed Description

SKU EBC20DTMH features a female, right-angle connector designed for board-to-board PCB applications. With a clearance hole mount type, this connector ensures secure installation. Boasting 40 positions spread across 2 rows with a pitch of 2.54mm, it accommodates high-density connections. Its contact material, phosphor bronze, plated with gold, guarantees reliable conductivity with a maximum voltage of 700 VAC and an amperage of 3A. The loop bellow contact type and thru-hole termination method further enhance its durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for various industries requiring robust performance. With a compact size of 9.4mm in width and 15.49mm in height, it offers versatility without compromising on quality. Terminated with matte tin, it ensures longevity in demanding environments. This EBC20DTMH connector, part of our high-quality product range, is the ideal solution for your connectivity needs.