| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DTMI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20DTMI-S189 |
EBC20DTMI-S189
| Heilind Number: | SULEBC20DTMI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DTMI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC20DTMI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage rating of 700VAC, it is suitable for power and signal transmission. The contact plating of gold provides excellent conductivity and corrosion resistance. With a right-angle orientation and threaded mount type, it offers versatile installation options. This connector has 40 positions, making it ideal for complex circuit connections. Its operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Trust the EBC20DTMI-S189 for secure and efficient board-to-board connections in your electronic devices.

