EBC20DTMI

Heilind Number:SULEBC20DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTMI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DTMI

Detailed Description

The EBC20DTMI is a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic devices. With a pitch of 2.54mm and two rows of 40 positions, it offers ample connectivity options. Featuring a female gender and threaded mount type for secure installation, this connector ensures stable performance in various applications. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent electrical requirements. The termination method is through-hole, with a tail length of 6.35mm, facilitating easy soldering onto PCBs. With an orientation of right angle and a low profile design, it saves space on the board. The matte tin termination plating further enhances its durability. Suitable for use in harsh environments, it has an operating temperature range of -65 to 125°C. Overall, the EBC20DTMI is a top choice for engineers seeking dependable connectivity solutions.