| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DTMN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20DTMN-S189 |
EBC20DTMN-S189
| Heilind Number: | SULEBC20DTMN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DTMN-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EBC20DTMN-S189 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a right-angle orientation, it offers precise and space-saving connectivity. Its two rows, 40 positions, and 700VAC voltage rating make it suitable for a wide range of electronic devices. The termination method of thru-hole and matte tin plating guarantee secure and stable mounting on PCBs. Operating effectively in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Meeting stringent quality standards, it is a dependable choice for industries requiring robust interconnect solutions.

