EBC20DTMN

Heilind Number:SULEBC20DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DTMN

Detailed Description

The EBC20DTMN is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of 40 positions each, it ensures secure and reliable connections. Featuring a contact material of phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation make it versatile for various circuit layouts. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it guarantees reliable performance even in harsh environments. The termination method is through-hole with a tail length of 6.35 mm, facilitating easy installation. The connector is compact, with dimensions of .61 inches in height and 9.4 mm in width, ideal for space-constrained designs. Its matte tin termination plating ensures durability. Overall, the EBC20DTMN is a top choice for engineers seeking a rugged and high-reliability connector solution.