EBC20DTMS-S189

Heilind Number:SULEBC20DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DTMS-S189

Detailed Description

Introducing the EBC20DTMS-S189, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with PBT and Phosphor Bronze materials, this connector ensures reliable conductivity with a maximum 3A amperage and 700VAC voltage rating. Featuring a female gender, 2 rows, and a side hole mount type, it offers seamless integration into electronic systems. The termination method of Thru Hole, along with gold-plated phosphor bronze contacts, guarantees optimal signal transfer. With a 2.54mm pitch and right-angle orientation, it enables efficient PCB connections in tight spaces. This connector, with 40 positions and Loop Bellow contact type, is ideal for high-density applications. Operating flawlessly in a wide temperature range from -65 to 125°C, it meets stringent performance standards. The matte tin termination plating ensures long-term reliability. With a compact size of 9.4mm width and 15.49mm height, it suits various design requirements. Whether in aerospace, telecommunications, or industrial applications, the EBC20DTMSS189 delivers superior connectivity and performance.