EBC20DTMS

Heilind Number:SULEBC20DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DTMS

Detailed Description

The EBC20DTMS Connector features a durable construction of PBT and Phosphor Bronze, making it ideal for high-performance applications. With a 3A amperage and 700VAC voltage rating, this female connector ensures reliable power transmission. Its two rows with 40 positions offer ample connectivity options, while the side hole mount type and thru-hole termination method provide secure attachment to PCBs. The Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and longevity. Designed for demanding environments, this connector has an operating temperature range of -65 to 125°C. Its right-angle orientation and loop bellow contact type optimize space efficiency and signal integrity. With a compact size of 9.4mm width and 15.49mm height, the EBC20DTMS is a versatile solution for board-to-board and card edge connections.