EBC20DTMT-S189

Heilind Number:SULEBC20DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DTMT-S189

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, the EBC20DTMT-S189 connector is designed for high-performance applications. With a 3A amperage rating and a voltage capacity of 700 VAC, it ensures reliable power transmission. The female connector has two rows of 40 loop bellow contacts, plated with gold for superior conductivity. Its threaded mount type and right-angle orientation make it easy to install in tight spaces on PCBs. Operating smoothly in temperatures ranging from -65 to 125 °C, it is suitable for diverse environments. The Matte Tin termination plating guarantees durability and longevity. Measuring 9.4mm in width and with a low profile height of 15.49mm, it is ideal for compact electronic devices. This connector, belonging to the Board To Board PCB Connectors category, offers high-quality connectivity for various industrial applications.