EBC20DTMT

Heilind Number:SULEBC20DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTMT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DTMT

Detailed Description

Introducing the EBC20DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The two-row, right-angle configuration with threaded mounting and thru-hole termination offers secure and versatile connectivity. With 40 positions and a pitch of 2.54mm, it allows for efficient PCB mating. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. The matte tin termination plating enhances durability. Perfect for industrial, aerospace, and telecommunications systems, the EBC20DTMT sets a new standard for connectivity in hi-rel environments.