EBC20MMAD

Heilind Number:SULEBC20MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20MMAD
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20MMAD

Detailed Description

Introducing the EBC20MMAD, a high-performance board to board PCB connector designed for robust and reliable connectivity in electronic applications. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and 40 positions across two rows, it offers versatile connectivity options. The right-angle orientation and clearance hole mount type make it easy to integrate into PCB layouts. Operating at a voltage of 700VAC and amperage of 3A, it is suitable for a wide range of power and signal transmission needs. With a tail length of 2.54mm and a compact design, it saves space while providing efficient performance. RoHS compliant and capable of operating in temperatures ranging from -65 to 125°C, it meets stringent quality and reliability standards. Ideal for use in various industries, the EBC20MMAD is the perfect choice for demanding electronic applications.