EBC20MMAN

Heilind Number:SULEBC20MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20MMAN

Detailed Description

The SKU EBC20MMAN features a board-to-board PCB connector designed for high-reliability applications. With a male gender and 2 rows, it offers 40 positions for secure connections. The termination method is thru-hole, ensuring stability during assembly. Constructed with PBT and phosphor bronze materials, it guarantees durability and efficient conductivity. Gold plating on the contacts further enhances signal transmission. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for various environments. The right-angle orientation and compact dimensions of 13.72 mm height and 9.4 mm width allow for space-efficient installation. Tailored for professional PCB setups, this connector, with its matte tin termination plating, meets stringent quality standards. Whether in telecommunications, industrial equipment, or aerospace, the EBC20MMAN ensures reliable and high-performance connections.