EBC20MMBD

Heilind Number:SULEBC20MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20MMBD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20MMBD

Detailed Description

Introducing the EBC20MMBD, a high-performance board-to-board PCB connector designed for demanding applications. With a male gender and two rows, this connector features a clearance hole mount type and through-hole termination method, ensuring secure and reliable connections. Constructed with PBT and phosphor bronze, it offers durability and excellent conductivity. The gold-plated phosphor bronze contacts provide optimal signal transmission, while the matte tin termination plating enhances solderability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the requirements of various electronic systems. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and 40 positions make it versatile for different PCB layouts. The connector's compact design, with a height of 13.72mm and width of 9.4mm, saves space on the board. Whether used in aerospace, defense, or industrial applications, the EBC20MMBD guarantees high reliability and performance.