EBC20MMBN

Heilind Number:SULEBC20MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20MMBN
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20MMBN

Detailed Description

Introducing the EBC20MMBN, a high-performance male PCB connector designed for precision connectivity in electronic applications. Crafted with durability in mind, this connector features a PBT housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission. With a 2.54mm pitch and 40 positions across 2 rows, it offers versatile connectivity options. Operating at 700VAC and 3A, it meets stringent performance standards. The Thru Hole termination method and Matte Tin plating guarantee secure and efficient assembly onto PCBs. Its compact design, with a connector height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained environments. Rated for use in temperatures ranging from -65 to 125°C, it is suitable for diverse industrial applications. The right-angle orientation and tail length of 4.57mm provide flexibility in installation. Perfect for hi-rel projects, the EBC20MMBN is a reliable choice for demanding electronic systems.