EBC20MMDD

Heilind Number:SULEBC20MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20MMDD
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20MMDD

Detailed Description

Introducing the EBC20MMDD, a high-performance board-to-board connector designed for demanding applications. With its durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. The male gender, 2-row configuration, and right-angle orientation make it versatile for various PCB setups. Boasting a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power delivery. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 13.72mm in height and 9.4mm in width, it offers a compact yet robust solution. Ideal for mission-critical systems, the EBC20MMDD is a must-have component for reliable connectivity in aerospace, defense, and industrial applications.