EBC20MMJD

Heilind Number:SULEBC20MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20MMJD
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20MMJD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring 40 positions with a 2-row design for seamless connectivity. Ideal for high-performance applications, this connector boasts a robust construction with a clearance hole mount type and thru-hole termination method. The contact material is Phosphor Bronze plated with gold, ensuring reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for demanding environments. Its right-angle orientation and compact dimensions of 13.72mm height and 9.4mm width make it space-efficient. Operating in a wide temperature range from -65 to 125°C, it guarantees stability in harsh conditions. The tail length of 12.7mm allows for secure attachment to the PCB. With matte tin termination plating, this connector meets industry standards for performance and durability, making it a trusted choice for your connectivity needs.