EBC20MMJN

Heilind Number:SULEBC20MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20MMJN
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20MMJN

Detailed Description

Introducing the EBC20MMJN, a high-performance board-to-board PCB connector designed for reliable connectivity in electronic systems. With a pitch of 2.54mm (.1in) and two rows of 40 positions, this male connector ensures efficient signal transmission. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, it guarantees optimal conductivity and durability. The right-angle orientation and 12.7mm (.5in) tail length offer flexibility in installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, it is suitable for various industrial applications. With termination via thru-hole mounting and matte tin plating, this connector provides secure attachment to PCBs. The EBC20MMJN is a reliable solution for demanding connectivity needs in electronic devices.