EBC20MMND

Heilind Number:SULEBC20MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20MMND
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20MMND

Detailed Description

The PBT & Phosphor Bronze Male Board-to-Board PCB Connector, SKU EBC20MMND, delivers reliable connectivity in high-demand environments. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. Featuring two rows of 40 positions on a 2.54mm pitch, this connector offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation a breeze. Constructed with phosphor bronze contacts plated in gold and termination plated in matte tin, it guarantees optimal conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for various applications. The connector's straddle orientation, 13.84mm tail length, and compact 13.72mm height by 9.4mm width design further enhance its versatility. Perfect for hi-rel applications, this connector, categorized under Board-to-Board PCB and Card Edge Connectors, is a dependable solution for your connectivity needs.