| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20MMNN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20MMNN |
EBC20MMNN
| Heilind Number: | SULEBC20MMNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20MMNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT and Phosphor Bronze Board to Board PCB Connector, SKU EBC20MMNN, designed for high-performance connectivity in demanding environments. With a pitch of 2.54mm and 40 positions across 2 rows, this connector ensures secure and efficient data transfer. The male gender, card extender termination method, and straddle orientation offer versatility in installation. Featuring gold-plated phosphor bronze contacts and matte tin termination, it guarantees reliable conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Measuring 13.72mm in height and 9.4mm in width, it is compact yet robust. Trust in the EBC20MMNN for seamless board-to-board connections in your electronic systems.

