EBC20MMRD

Heilind Number:SULEBC20MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20MMRD
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20MMRD

Detailed Description

The SKU EBC20MMRD is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a male gender with two rows and a clearance hole mount type, this connector ensures secure installations. The termination method is through a card extender, making it easy to connect. Crafted with durable PBT and phosphor bronze materials, and gold-plated contacts, it guarantees excellent conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various applications. Operating within a wide temperature range of -65 to 125°C, it is highly versatile. Measuring 13.72mm in height and 9.4mm in width, it offers a compact yet robust solution. The termination plating of matte tin further enhances its performance. With 40 positions and a tail length of 4.45mm, it provides ample connectivity options. Perfect for demanding environments, this connector is a crucial component in electronic systems.