EBC20MMRN

Heilind Number:SULEBC20MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20MMRN
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20MMRN

Detailed Description

Introducing the EBC20MMRN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With a gender specification of male and two rows for enhanced versatility, it offers secure mating for 40 positions. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee efficient signal transfer. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is perfect for demanding industrial applications. Its compact dimensions of 13.72mm in height and 9.4mm in width, along with a pitch of 2.54mm, make it ideal for space-constrained PCB layouts. Trust the EBC20MMRN for superior board-to-board connectivity in your electronic designs.