EBC20MMSD

Heilind Number:SULEBC20MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20MMSD

Detailed Description

Introducing the EBC20MMSD, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. This male connector features two rows of 40 positions each with a 2.54mm pitch, ensuring precise alignment and connectivity. Constructed with durable PBT and phosphor bronze materials, it guarantees long-lasting performance even in harsh operating conditions ranging from -65 to 125°C. The gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination plating ensures secure soldering. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation and clearance hole mount type make installation easy and convenient. Perfect for use in hi-rel environments, the EBC20MMSD is a must-have component for demanding electronic designs.