EBC20MMSN

Heilind Number:SULEBC20MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20MMSN
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20MMSN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC20MMSN. Designed for reliability and high performance, this male connector features two rows with a pitch of 2.54mm (.1 in) and 40 positions, ideal for secure and efficient PCB connections. With a voltage rating of 700 VAC and an amperage of 3A, it ensures safe power transmission. The termination method is thru-hole, with phosphor bronze contacts and gold plating for excellent conductivity. Operating in temperatures ranging from -65 to 125°C, it is suitable for various environments. The connector's straight orientation, along with a tail length of 4.83mm (.19 in), offers ease of installation. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it is compact yet durable. Terminated with matte tin, it guarantees long-lasting performance. Perfect for applications requiring secure board-to-board connections, this connector is a reliable solution for your PCB needs.