EBC20MMVD-S189

Heilind Number:SULEBC20MMVD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20MMVD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20MMVD-S189
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20MMVD-S189

Detailed Description

SKU EBC20MMVD-S189 features durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a 3A amperage and 700VAC voltage rating, this male connector is suitable for high-power applications. Its two rows and 40 positions offer ample connectivity options, while the clearance hole mount type and thru-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its right-angle orientation, 2.54mm pitch, and compact dimensions of 13.72mm height and 9.4mm width make it versatile for board-to-board and card edge connections. Trusted for its quality and performance, the EBC20MMVDS189 is an essential component for any electronic assembly project.