EBC20MMVD

Heilind Number:SULEBC20MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20MMVD
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20MMVD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC20MMVD. Engineered for high-performance connectivity, this male connector features two rows with a 2.54mm pitch, perfect for demanding applications. With a gold-plated phosphor bronze contact material, it ensures reliable signal transmission up to 700 VAC and 3A of current. The right-angle orientation and clearance hole mount type make installation effortless, while the -65 to 125°C operating temperature range guarantees durability in harsh environments. Measuring 13.72mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your PCB connection needs. Trust in its matte tin termination plating for secure and long-lasting connections. Elevate your electronic designs with the EBC20MMVD, a top choice for professionals seeking quality and performance in their projects.