EBC20MMVN-S189

Heilind Number:SULEBC20MMVN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20MMVN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20MMVN-S189
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20MMVN-S189

Detailed Description

Introducing the EBC20MMVN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a male gender, two rows, and no mounting requirement, it offers versatility in installation. The termination method of Thru Hole and gold-plated Phosphor Bronze contacts guarantee excellent signal transmission. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range from -65 to 125°C, this connector meets stringent industry standards. Its right-angle orientation, 40 positions, and tail length of 3.3mm provide efficient PCB connectivity. The Matte Tin termination plating enhances durability. Ideal for a wide range of applications, the EBC20MMVN-S189 is a reliable solution for your connectivity needs.