EBC20MMWD

Heilind Number:SULEBC20MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20MMWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20MMWD
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20MMWD

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC20MMWD. Featuring a male gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connections in electronic assemblies. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in diverse environments. With 40 positions and a 3.18mm tail length, it provides ample connectivity options. Measuring 13.72mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures compatibility with different soldering processes. Ideal for hi-rel applications, this connector is a reliable choice for demanding electronic systems.