EBC20MMWN

Heilind Number:SULEBC20MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20MMWN
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20MMWN

Detailed Description

Introducing the EBC20MMWN, a high-performance board-to-board PCB connector engineered for seamless connectivity in electronic applications. With a durable construction of PBT and phosphor bronze, this male connector ensures reliable power transmission at an amperage of 3A. Featuring two rows of 40 gold-plated contacts, it guarantees optimal signal integrity with a pitch of 2.54mm. The straight orientation and thru-hole termination method make installation a breeze, while the 700VAC voltage rating offers robust protection. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, saves valuable space on PCBs. Trust in the EBC20MMWN for efficient and secure board-level connections in your electronic designs.