EBC22DCAD-S189

Heilind Number:SULEBC22DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCAD-S189

Detailed Description

Introducing the EBC22DCAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and 700VAC voltage capacity, it is ideal for power and signal transmission. The two rows of 44 gold-plated hairpin contacts, with a 2.54mm pitch, guarantee secure and low-resistance connections. Its clearance hole mount type and through-hole termination method provide easy and sturdy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable PCB space without compromising performance. Trust the EBC22DCADS189 for efficient and durable board-to-board connections in your applications.