EBC22DCAH-S189

Heilind Number:SULEBC22DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCAH-S189

Detailed Description

The EBC22DCAH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 44 positions each, it offers secure and reliable connectivity. The connector is constructed with PBT and Phosphor Bronze materials, ensuring durability and longevity. With a clearance hole mount type and thru-hole termination method, installation is simple and efficient. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Meeting stringent industry standards, it has a voltage rating of 700 VAC and operates in a wide temperature range of -65 to 125 °C. The connector's hairpin contact type and right-angle orientation further enhance its versatility. With a tail length of 2.54 mm and a compact connector size of 9.4 mm width and 15.49 mm height, it is suitable for space-constrained applications. The termination plating is Matte Tin, providing additional protection against corrosion. Overall, the EBC22DCAH-S189 is a top-of-the-line solution for any PCB connectivity needs.