EBC22DCAH

Heilind Number:SULEBC22DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCAH

Detailed Description

Introducing the EBC22DCAH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a female gender with two rows, this connector ensures secure and efficient connectivity. Crafted with durable PBT and phosphor bronze, it guarantees reliable performance even in demanding environments. The contact material is plated with gold for enhanced conductivity, while the termination method is through-hole for easy installation. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for safety and efficiency. The hairpin contact type and right-angle orientation further streamline the connection process. Ideal for applications requiring 44 positions, this connector offers a pitch of 2.54mm and a tail length of 2.54mm for precise alignment. With an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of settings. The matte tin termination plating adds to its durability and longevity. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether for industrial machinery, telecommunications equipment, or consumer electronics, the EBC22DCAH is the perfect choice for seamless connectivity.